Yokogawa CA450/TE CA450 Handheld Digital Multimeter True RMS, 100 mA dc, 1 kV ac

Subtotal (1 unit)*

PHP108,523.88

(exc. VAT)

PHP121,546.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP108,523.88

*price indicative

RS Stock No.:
663-002
Mfr. Part No.:
CA450/TE
Manufacturer:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Digital Multimeter

Multimeter Type

Handheld

Display Type

LCD

Model Number

CA450/TE

Functions Measured

AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance

Maximum Resistance Measurement

60mΩ

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV ac

Maximum DC Current Measurement

100mA dc

True RMS

Yes

AC Voltage Accuracy

±0.005 % rdg

DC Current Accuracy

0.0005 % rdg

DC Voltage Accuracy

0.0009 % rdg

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Resistance Measurement Accuracy

0.1 Ω → 0.01 MΩ

Battery Life

140h

Maximum Operating Temperature

55°C

Standards/Approvals

IEC61010-1, IEC61010-2-030

Series

CA450

Width

90mm

Weight

600g

Length

49mm

Height

192mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V ac

Battery Type

4 x AA Alkaline

COO (Country of Origin):
JP
The Yokogawa Process Multimeter is a rugged handheld instrument that combines the functionality of a digital RMS multimeter and a loop calibrator, streamlining fieldwork for process technicians. It eliminates the need for separate power supplies and resistors during transmitter testing by offering built-in loop power and a selectable 250-ohm HART resistor. With advanced sensor modes, it can convert voltage signals into meaningful physical values for direct display. Its safety features and PC connectivity make it ideal for industrial maintenance and troubleshooting tasks.

Provides 24 V loop power and built-in 250-ohm HART resistor for transmitter testing

Supports step and sweep outputs for enhanced field equipment validation

Includes sensor modes for direct reading of converted voltage signals

Meets 600 V CAT IV and 1000 V CAT III safety standards for high-voltage environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy