Teishin Electric TLA-112 Clip
- RS Stock No.:
- 142-993
- Mfr. Part No.:
- TLA-112
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP575.14
(exc. VAT)
PHP644.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP575.14 |
| 5 + | PHP557.90 |
*price indicative
- RS Stock No.:
- 142-993
- Mfr. Part No.:
- TLA-112
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Type | Clip | |
| Product Type | Multimeter Leads | |
| Lead Length | 50cm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Type Clip | ||
Product Type Multimeter Leads | ||
Lead Length 50cm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric TLA-118 Test Lead, CAT III
- Teishin Electric TLA-113 Test Lead
- Teishin Electric TLA-114 Test Lead
- Teishin Electric TLA-202 Test Lead
- Teishin Electric TLA-1 Test Lead 1A
- Teishin Electric TLA-20 Test Lead Kit
- Teishin Electric TLA-116 Test Lead, CAT III
- Teishin Electric TLA-115 Test Lead, CAT III
