Virax 2950 Multi-purpose Cleaner 1 L Container
- RS Stock No.:
- 284-0159
- Mfr. Part No.:
- 295056
- Manufacturer:
- Virax
Subtotal (1 unit)*
PHP5,583.40
(exc. VAT)
PHP6,253.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,583.40 |
*price indicative
- RS Stock No.:
- 284-0159
- Mfr. Part No.:
- 295056
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | 2950 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Food Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name 2950 | ||
Package Type Container | ||
Package Size 1 L | ||
Food Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax VIRAFAL sludge remover for heated floors only. Eliminates both sludge and algae present in heated floors.
Compatible with all metals
Related links
- Virax 2950 Multi-purpose Cleaner 1 L Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
- Virax VIRAFAL Multi-purpose Cleaner
- Virax 2901 Multi-purpose Cleaner 5.9 kg
