Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector, 1176.45 MHz, 1575.42 MHz, BeiDou, Galileo, GPS, QZSS

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

PHP4,586.04

(exc. VAT)

PHP5,136.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,586.04-
5 +PHP4,310.356%

*price indicative

RS Stock No.:
790-435
Mfr. Part No.:
ECHO52/3M/SMAM/S/S/32
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

RF Protocols

BeiDou, Galileo, GPS, QZSS

Minimum Frequency

1176.45MHz

Connector Type

SMA

Gain

25dBiC

Antenna Mount Type

Embedded

Internal/External

External

Antenna Physical Form

Ceramic

Series

Echo 52

Lead Length

3m

Maximum Frequency

1575.42MHz

Antenna Internal Construction

Stacked Ceramic Patch

Connector Gender

Male/Male

Lead Included

No

Number of Bands

3

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy