Siretta ECHO52/0.1M/MHF4/S/S/28 Ceramic GPS Antenna with MHF4 Connector, 1176.45 MHz, 1575.42 MHz, GPS, QZSS
- RS Stock No.:
- 790-433
- Mfr. Part No.:
- ECHO52/0.1M/MHF4/S/S/28
- Manufacturer:
- Siretta
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,807.09
(exc. VAT)
PHP4,263.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,807.09 | - |
| 5 + | PHP3,578.33 | 6% |
*price indicative
- RS Stock No.:
- 790-433
- Mfr. Part No.:
- ECHO52/0.1M/MHF4/S/S/28
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | GPS Antenna | |
| RF Protocols | GPS, QZSS | |
| Connector Type | MHF4 | |
| Minimum Frequency | 1176.45MHz | |
| Bandwidth | 1227.6MHz | |
| Antenna Mount Type | Embedded | |
| Gain | 25dBiC | |
| Antenna Physical Form | Ceramic | |
| Series | Echo 52 | |
| Lead Length | 100mm | |
| Maximum Frequency | 1575.42MHz | |
| Directivity | Circular | |
| Antenna Internal Construction | Integrated Low Noise Amplifier (LNA) | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type GPS Antenna | ||
RF Protocols GPS, QZSS | ||
Connector Type MHF4 | ||
Minimum Frequency 1176.45MHz | ||
Bandwidth 1227.6MHz | ||
Antenna Mount Type Embedded | ||
Gain 25dBiC | ||
Antenna Physical Form Ceramic | ||
Series Echo 52 | ||
Lead Length 100mm | ||
Maximum Frequency 1575.42MHz | ||
Directivity Circular | ||
Antenna Internal Construction Integrated Low Noise Amplifier (LNA) | ||
Connector Gender Female | ||
Lead Included Yes | ||
- COO (Country of Origin):
- TW
The Siretta Embedded Multi band GNSS antenna provides high accuracy positioning by supporting GPS, Galileo, BeiDou, QZSS, and NavIC constellations, ensuring robust navigation capabilities across multiple frequency bands.
Covers multiple GNSS constellations, ensuring broad compatibility
Integrated low noise amplifier enhances signal reception with minimal noise
Compact ceramic design allows for ground-plane independent installation
MHF4 connector with 0.1 m cable supports flexible connection options
High Peak gain of 25 dBiC delivers excellent tracking performance
Related links
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector 1575.42 MHz Galileo QZSS
- Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector 1602 MHz Galileo
- Siretta ECHO52/1M/SMAM/S/S/32 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- DFRobot TEL0137 GPS Receiver 160 dBm 1575.42 MHz
- TE Connectivity ANT-GNFPC-SHL1550M4 Square Omni-Directional GPS Antenna with MHF4 Connector
- TE Connectivity ANT-GNFPC-SHL15150M4 Square Omni-Directional GPS Antenna with MHF4 Connector
- TE Connectivity ANT-GNFPC-SHL15100M4 Square Omni-Directional GPS Antenna with MHF4 Connector
- TE Connectivity ANT-GNFPC-SAHL1100M4 Square Omni-Directional GPS Antenna with MHF4 Connector
