SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-605
- Mfr. Part No.:
- B6R15F330
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-605
- Mfr. Part No.:
- B6R15F330
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 3-way valve designed for precise control in closed circuits. Its female thread allows for easy integration, enhancing efficiency in managing cold and hot water flow.
Regulating valve free of silicone grease ensures reliability and precision
Supports usage with AVM and AVF valve actuators for versatile applications
Allows settings for equal-percentage or linear characteristics based on actuator selection
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
