SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar
- RS Stock No.:
- 766-579
- Mfr. Part No.:
- VKRA050F320
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP26,078.05
(exc. VAT)
PHP29,207.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,078.05 |
*price indicative
- RS Stock No.:
- 766-579
- Mfr. Part No.:
- VKRA050F320
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 50 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 50 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dezincification Resistant Brass Alloy | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION two-way flanged valve is designed for efficient temperature control in closed circuits. Its robust construction ensures reliable operation across a range of applications, enhancing energy efficiency.
Continuous control of cold/hot water up to 115 °C
Free of silicone grease with a stainless-steel spindle
Valve body MADE of grey cast iron, ensuring durability
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
