SAUTER REGULATION 2 Port Actuated Valve, DN 50 Pipe Size, 16 bar
- RS Stock No.:
- 766-453
- Mfr. Part No.:
- V6R50F200
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP77,451.86
(exc. VAT)
PHP86,746.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,451.86 |
*price indicative
- RS Stock No.:
- 766-453
- Mfr. Part No.:
- V6R50F200
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Actuated Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Actuated Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION 2-way cut-off ball valve is designed for precise control in HVAC systems, ensuring efficient operation and minimal leakage. It's Ideal for both control and regulation in closed circuit applications.
Functions as a cut-off device and control unit in HVAC systems
Ball valve constructed from dezincification-resistant brass for durability
Fast changeover achieved in six seconds with compatible actuator
Operates reliably under an ambient temperature range of −10 to 130 °C
Water quality standards comply with VDI 2035 for optimal performance
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
