SAUTER REGULATION 3 Port Ball Valve, DN 40 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

PHP23,544.92

(exc. VAT)

PHP26,370.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,544.92

*price indicative

RS Stock No.:
766-305
Mfr. Part No.:
BKRA040F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 40

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve designed for precision control in HVAC systems, ensuring minimal leakage and effective management of water temperatures within closed circuits.

Designed for continuous control of hot and cold water

Integrated control contour allows for customizable flow characteristics

Constructed from DZR cast brass for durability and resistance to dezincification

Low torque operation achieved through an innovative collar-mounted O-ring

Ball and spindle Seals employ EPDM double O-rings for enhanced tightness

Leakage rates meet rigorous standards, ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy