SAUTER REGULATION 2 Port Ball Valve, DN 20 Pipe Size, 40 bar
- RS Stock No.:
- 766-242
- Mfr. Part No.:
- VKRA020F310
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP6,186.44
(exc. VAT)
PHP6,928.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,186.44 |
*price indicative
- RS Stock No.:
- 766-242
- Mfr. Part No.:
- VKRA020F310
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 20 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 20 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION valve is a robust, flanged control solution designed for efficient regulation in closed circuits, handling hot and cold water as well as low-pressure steam. Ideal for continuous control in various heating applications.
Continuous control of temperatures up to 115 °C in closed systems
Body crafted from grey cast iron for durability and integrity
Stainless-steel spindle and plugs ensure reliable sealing
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
