SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar
- RS Stock No.:
- 766-228
- Mfr. Part No.:
- VKR032F320-FF
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP9,874.43
(exc. VAT)
PHP11,059.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,874.43 |
*price indicative
- RS Stock No.:
- 766-228
- Mfr. Part No.:
- VKR032F320-FF
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 32 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 32 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-way regulating ball valve is designed for precise control and regulation of fluid flow in HVAC systems, ensuring minimal leakage and efficient operation in closed circuits.
Equal-percentage valve characteristic for improved flow control
Reliable operation within a temperature range of -10 to 130 °C
Waterproof with leakage rate exceeding class 5 as per EN standards
Compatible with valve actuators for enhanced functionality in various applications
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
