Schneider Electric LE1M35B716 Motor Starter, Enclosed DOL Starter, 24V ac, 2.2 kW, IP65
- RS Stock No.:
- 871-172
- Mfr. Part No.:
- LE1M35B716
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP23,952.19
(exc. VAT)
PHP26,826.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,952.19 |
*price indicative
- RS Stock No.:
- 871-172
- Mfr. Part No.:
- LE1M35B716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.2kW | |
| Product Type | Motor Starter | |
| Sub Type | Enclosed DOL Starter | |
| Current Rating | 11.5A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 24V ac | |
| Overall Width | 78mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Overall Depth | 108mm | |
| Series | LE1M35B716 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2kW | ||
Product Type Motor Starter | ||
Sub Type Enclosed DOL Starter | ||
Current Rating 11.5A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 24V ac | ||
Overall Width 78mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Overall Depth 108mm | ||
Series LE1M35B716 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric starter is designed for integrated DOL applications, providing reliable motor control in a Compact unit for efficient performance across various standard settings.
Rated for 8 to 11.5A with a 24V AC Coil for enhanced compatibility
Constructed with Durable ABS material, ensuring longevity and robust performance
Offers multiple cable entry options, accommodating diverse installation needs
Supports motor power ratings of up to 4 kW at 415V AC for versatile usage
Related links
- Schneider Electric LE1M35B710 Motor Starter 24V ac IP65
- Schneider Electric TeSys Motor Starter 380V ac IP65
- Schneider Electric LE1M35N705 Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 24V ac 3 Phase, IP65
