Schneider Electric TeSys Motor Starter, DOL, 415V, 2.2 kW, IP65
- RS Stock No.:
- 354-323
- Mfr. Part No.:
- LE1M35V712
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,884.70
(exc. VAT)
PHP15,550.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,884.70 |
*price indicative
- RS Stock No.:
- 354-323
- Mfr. Part No.:
- LE1M35V712
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 2.2kW | |
| Sub Type | DOL | |
| Current Rating | 3.7A, 5.5A | |
| IP Rating | IP65 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V | |
| Overall Width | 78mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS Compliant, REACh (SVHC-free), IEC 60947-4-1, CE, UKCA, WEEE Directive, IEC 60529 (IP65) | |
| Hazardous Area Certification | No | |
| Overall Depth | 108mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 2.2kW | ||
Sub Type DOL | ||
Current Rating 3.7A, 5.5A | ||
IP Rating IP65 | ||
Overall Length 160mm | ||
Maximum Voltage 415V | ||
Overall Width 78mm | ||
Standards/Approvals CHINA RoHS, EU RoHS Compliant, REACh (SVHC-free), IEC 60947-4-1, CE, UKCA, WEEE Directive, IEC 60529 (IP65) | ||
Hazardous Area Certification No | ||
Overall Depth 108mm | ||
Series TeSys | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Enclosed DOL starter TeSys includes an LC1K contactor, an LR2K thermal overload relay, and two pushbuttons with a yellow indicator. It provides reliable motor control and protection, making it suitable for various industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Schneider Electric TeSys Motor Starter 690V IP65
