Schneider Electric TeSys Motor Starter, DOL, 690V, 7.5 kW, IP65
- RS Stock No.:
- 340-968
- Mfr. Part No.:
- LE1D12P7A13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,462.88
(exc. VAT)
PHP10,598.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,462.88 |
*price indicative
- RS Stock No.:
- 340-968
- Mfr. Part No.:
- LE1D12P7A13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Current Rating | 12A | |
| IP Rating | IP65 | |
| Number of Poles | 2 | |
| Overall Length | 166mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACh, IEC 60947-4-1, IEC 60529 (IP65, IK07), EU RoHS Compliant, China RoHS, CE, WEEE Directive, UKCA | |
| Overall Width | 88mm | |
| Overall Depth | 135mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Current Rating 12A | ||
IP Rating IP65 | ||
Number of Poles 2 | ||
Overall Length 166mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals REACh, IEC 60947-4-1, IEC 60529 (IP65, IK07), EU RoHS Compliant, China RoHS, CE, WEEE Directive, UKCA | ||
Overall Width 88mm | ||
Overall Depth 135mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter TeSys LE is designed for 12A motor control with a 230V AC coil. It includes an LC1D contactor, a 2-position switch, and a reset button, ensuring reliable operation and easy control in industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSys Motor Starter 690V ac IP65
- Schneider Electric TeSys Motor Starter 500V 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 690V ac IP65
- Schneider Electric TeSys Motor Starter 415V IP65
- Schneider Electric TeSys Motor Starter 415V IP65
