Lovato Electric ADX Series 690V ac, 132 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-619
- Mfr. Part No.:
- ADXL0250600
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP218,868.31
(exc. VAT)
PHP245,132.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,868.31 |
*price indicative
- RS Stock No.:
- 828-619
- Mfr. Part No.:
- ADXL0250600
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Soft Starter | |
| Power Rating | 132kW | |
| Number of Phases | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 378mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 180mm | |
| Standards/Approvals | UL | |
| Series | ADX Series | |
| Overall Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Soft Starter | ||
Power Rating 132kW | ||
Number of Phases 3 | ||
Mount Type Panel Mount | ||
IP Rating IP00 | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 378mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 180mm | ||
Standards/Approvals UL | ||
Series ADX Series | ||
Overall Depth 240mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter excels in controlling Three phase asynchronous motors, ensuring a smooth start and integrated bypass relay functionality for enhanced efficiency.
Rated operational voltage of 208 to 600VAC for versatile applications
Built-in bypass for improved energy efficiency and reduced wear
Advanced programming Interface featuring NFC technology and a backlit display
Multiple protections including overload, phase loss, and motor temperature monitoring
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
