Lovato Electric ADX Series 690V ac, 132 kW, 3 Phase Soft Starter
- RS Stock No.:
- 828-610
- Mfr. Part No.:
- ADXT0230
- Manufacturer:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP460,251.77
(exc. VAT)
PHP515,481.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP460,251.77 |
*price indicative
- RS Stock No.:
- 828-610
- Mfr. Part No.:
- ADXT0230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 132kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 456mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 216mm | |
| Standards/Approvals | UL | |
| Overall Depth | 243mm | |
| Series | ADX Series | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 132kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 456mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 216mm | ||
Standards/Approvals UL | ||
Overall Depth 243mm | ||
Series ADX Series | ||
- COO (Country of Origin):
- NZ
The Lovato Soft starter is engineered for standard and heavy-duty applications, providing robust motor control with a built-in bypass relay. It supports auxiliary supply voltages and offers seamless operation across a wide voltage range.
Rated operational voltage from 380 to 690VAC with 230A capacity
Built-in bypass relay optimises energy efficiency
User-friendly LCD graphic display for easy programming
Digital inputs and outputs enable versatile system integration
Related links
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
