Lovato ADXL00 600V, 600 VA, 2 Phase Starter
- RS Stock No.:
- 820-442
- Mfr. Part No.:
- ADXL0045600
- Manufacturer:
- Lovato
N
This image is representative of the product range
Subtotal (1 unit)*
PHP66,199.56
(exc. VAT)
PHP74,143.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,199.56 |
*price indicative
- RS Stock No.:
- 820-442
- Mfr. Part No.:
- ADXL0045600
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Power Rating | 600VA | |
| Product Type | Starter | |
| Number of Phases | 2 | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 218mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 75mm | |
| Standards/Approvals | UL508 | |
| Series | ADXL00 | |
| Overall Depth | 171.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Power Rating 600VA | ||
Product Type Starter | ||
Number of Phases 2 | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 600V | ||
Overall Length 218mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 75mm | ||
Standards/Approvals UL508 | ||
Series ADXL00 | ||
Overall Depth 171.5mm | ||
- COO (Country of Origin):
- IT
The Lovato Soft starter is designed to manage three-phase asynchronous motors, ensuring a smooth start and stop process while integrating a bypass relay for enhanced efficiency in motor control applications.
Rated operational voltage of 208...600VAC, suitable for a range of applications
Auxiliary supply voltage of 100...240VAC offers versatility in installation
Built-in display and keypad facilitate easy programming and monitoring
Offers multiple motor protection features, including overload and phase loss protection
Related links
- Lovato ADXL00 600V 3 Phase Starter
- Lovato ADXL 600V ac 2 Phase Soft Starter
- Siemens 3RA Load Feeder 690V 2 Phase, IP20
- Siemens 3RA8411 Load Feeder 690V 2 Phase, IP20
- Lovato ADXL 600V ac 2 Phase Soft Starter
- Lovato ADXL 600V ac 2 Phase Soft Starter
- Lovato ADXL 600V ac 2 Phase Soft Starter
- Lovato ADXL 600V ac 2 Phase Soft Starter
