Siemens 3RA Load Feeder, Direct Starter, 690V, 7.5 kW, 2 Phase, IP20
- RS Stock No.:
- 669-475
- Mfr. Part No.:
- 3RA8412-1EE00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,011.20
(exc. VAT)
PHP28,012.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,011.20 |
*price indicative
- RS Stock No.:
- 669-475
- Mfr. Part No.:
- 3RA8412-1EE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Load Feeder | |
| Sub Type | Direct Starter | |
| Number of Phases | 2 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE | |
| Overall Width | 45mm | |
| Overall Depth | 131mm | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Load Feeder | ||
Sub Type Direct Starter | ||
Number of Phases 2 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE | ||
Overall Width 45mm | ||
Overall Depth 131mm | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder direct starter with standard version operates within a current range of 0.4 to 4 A and supports up to 690 V AC. It features type of coordination 2 and is designed for frame size S00, compatible with the ET 200SP system. This configuration ensures reliable protection and control for lower current applications in industrial environments.
Equipped with intuitive controls for ease of use and configuration
Reduces maintenance needs by providing continuous operational monitoring
Enhances energy efficiency which can lead to cost savings over time
Compact design allows for minimal space consumption in installations
Facilitates compliance with industrial standards for safety and performance
Related links
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA8412 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
