Schneider Electric TeSys Ultra Control Unit, 690V ac, 3 kW, IP20
- RS Stock No.:
- 758-711
- Mfr. Part No.:
- LUCL05B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,703.25
(exc. VAT)
PHP10,867.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,703.25 |
*price indicative
- RS Stock No.:
- 758-711
- Mfr. Part No.:
- LUCL05B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Control Unit | |
| Current Rating | 5A | |
| IP Rating | IP20 | |
| Mount Type | Plug-in | |
| Number of Poles | 3 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Hazardous Area Certification | ATEX | |
| Series | TeSys Ultra | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Control Unit | ||
Current Rating 5A | ||
IP Rating IP20 | ||
Mount Type Plug-in | ||
Number of Poles 3 | ||
Overall Length 66mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL 60947-4-1 | ||
Hazardous Area Certification ATEX | ||
Series TeSys Ultra | ||
Overall Depth 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric magnetic control unit is designed for motor control and protection of variable speed drives. Its reliable performance ensures safe operation across various applications.
Rated operational voltage of 690 V AC supports diverse applications
Tripping threshold of 14.2 x Ir +/- 20 % enhances protection reliability
Manual reset function aids in quick recovery from faults
Typical current consumption reaches up to 220 mA depending on the model
IP20 protection ensures safety in varying environmental conditions
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40
- Schneider Electric TeSys Control Unit 690V ac 1 Phase, IP20
- Schneider Electric TeSys Reversing Starter 500V ac IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSys Ultra Contactor for use with TeSys
- Schneider Electric 250 W 3 Phase 1.4A Control Unit Overload
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Schneider Electric 1.4A TeSys Ultra Motor Controller 70 °C, -25 °C
