Schneider Electric TeSys Control Unit, Motor Starter, 690V ac, 0.04 kW, 1 Phase, IP20
- RS Stock No.:
- 758-646
- Mfr. Part No.:
- LUCCX6FU
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP10,283.49
(exc. VAT)
PHP11,517.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,283.49 |
*price indicative
- RS Stock No.:
- 758-646
- Mfr. Part No.:
- LUCCX6FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Unit | |
| Power Rating | 0.04kW | |
| Sub Type | Motor Starter | |
| Number of Phases | 1 | |
| Current Rating | 150mA | |
| Mount Type | Plug-in | |
| IP Rating | IP20 | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | EN 60947-6-2 | |
| Hazardous Area Certification | ATEX | |
| Series | TeSys | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Unit | ||
Power Rating 0.04kW | ||
Sub Type Motor Starter | ||
Number of Phases 1 | ||
Current Rating 150mA | ||
Mount Type Plug-in | ||
IP Rating IP20 | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Standards/Approvals EN 60947-6-2 | ||
Hazardous Area Certification ATEX | ||
Series TeSys | ||
Overall Depth 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit provides efficient motor control and protection with diagnostic functionalities, suitable for 1P motors ranging from 0.15 to 0.6A, making it Ideal for various applications requiring precision and reliability.
Offers earth fault protection and overload safeguards
Supporting voltage ratings of 110 to 240 V AC and DC
Complies with standards such as IEC 60947-6-2 and UL 60947-4-1
Features manual reset functionality for ease of use
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 90 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 40 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 550 W IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 4 kW IP20
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
