Siemens 3RA8422 Load Feeder, Direct Starter, 690V, 15 kW, 2 Phase, IP20
- RS Stock No.:
- 669-477
- Mfr. Part No.:
- 3RA8422-4EE00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,080.58
(exc. VAT)
PHP43,770.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,080.58 |
*price indicative
- RS Stock No.:
- 669-477
- Mfr. Part No.:
- 3RA8422-4EE00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 15kW | |
| Sub Type | Direct Starter | |
| Number of Phases | 2 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail/Screw | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL | |
| Overall Width | 45mm | |
| Overall Depth | 150mm | |
| Series | 3RA8422 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 15kW | ||
Sub Type Direct Starter | ||
Number of Phases 2 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail/Screw | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL | ||
Overall Width 45mm | ||
Overall Depth 150mm | ||
Series 3RA8422 | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder direct starter with standard version operates within a current range of 3.5 to 32 A and supports up to 690 V AC. It features type of coordination 2 and is designed for frame size S0, compatible with the ET 200SP system.
Optimized performance maximizes efficiency in operational environments
Integrated safety features to protect personnel and equipment
Versatile application suitability across various industrial sectors
Streamlined installation requirements for ease of deployment
Comprehensive technical support and service from Siemens
Related links
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 2 Phase, IP20
- Siemens 3RA8411 Load Feeder 690V 2 Phase, IP20
- Siemens 3RA2120 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens 3RA2110 Load Feeder 690V 3 Phase, IP20
