Siemens 3RA Motor Starter, Motor Starter, 690V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 669-325
- Mfr. Part No.:
- 3RA6250-2DB32
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP78,528.68
(exc. VAT)
PHP87,952.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,528.68 |
*price indicative
- RS Stock No.:
- 669-325
- Mfr. Part No.:
- 3RA6250-2DB32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals CE | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series 3RA | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS Compact load feeder reversing starter is designed for 690 V operation and 24 V AC/DC control voltage. It features an IP20 rating for the main circuit connection, ensuring reliable protection against dust and debris. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.
Compact design enhances space efficiency in electrical assemblies
High operational reliability even in demanding environments
Versatile application for both motor control and auxiliary circuits
Quick and easy installation reduces downtime and labour costs
Long service life minimizes maintenance requirements
Related links
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Motor Starter 690V 3 Phase, IP20
- Siemens 3RA Motor Starter 400V 3 Phase, IP20
- Siemens 3RA6250 Load Feeder 690V 3 Phase, IP20
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
