Siemens 3RA Motor Starter, Motor Starter, 690V, 5.5 kW, 3 Phase, IP20

This image is representative of the product range

Subtotal (1 unit)*

PHP76,885.61

(exc. VAT)

PHP86,111.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP76,885.61

*price indicative

RS Stock No.:
669-314
Mfr. Part No.:
3RA6250-1DB34
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

5.5kW

Sub Type

Motor Starter

Number of Phases

3

Current Rating

12A

Mount Type

DIN Rail

IP Rating

IP20

Number of Poles

3

Maximum Voltage

690V

Overall Width

90mm

Standards/Approvals

CE

Overall Depth

165mm

Series

3RA

COO (Country of Origin):
DE
The Siemens SIRIUS Compact load feeder reversing starter is designed for 690 V operation and 24 V AC/DC control voltage. It features an IP20 rating for the main circuit connection, ensuring reliable protection against dust and debris. Its Compact design allows for efficient use of space in installations, making it Ideal for applications where space is limited while maintaining high performance and safety.

Compact design enhances space efficiency in electrical assemblies

High operational reliability even in demanding environments

Versatile application for both motor control and auxiliary circuits

Quick and easy installation reduces downtime and labour costs

Long service life minimizes maintenance requirements

Related links