Eaton S711 Soft Starter, Soft Start, 575V, 90 kW, 3 Phase
- RS Stock No.:
- 650-184
- Mfr. Part No.:
- EP-401542 S711-34170DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP242,433.20
(exc. VAT)
PHP271,525.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP242,433.20 |
*price indicative
- RS Stock No.:
- 650-184
- Mfr. Part No.:
- EP-401542 S711-34170DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 170A | |
| IP Rating | IP00 | |
| Overall Length | 385mm | |
| Maximum Voltage | 575V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Overall Width | 202mm | |
| Series | S711 | |
| Overall Depth | 385mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 170A | ||
IP Rating IP00 | ||
Overall Length 385mm | ||
Maximum Voltage 575V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Overall Width 202mm | ||
Series S711 | ||
Overall Depth 385mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 90kW Power, 170A Current Rating - EP-401542 S711-34170DC
The Soft Starter is designed for efficient motor control in industrial applications. With a power rating of 90kW and a current capacity of 170A, it operates effectively within a voltage range of 200V to 575V, featuring a Compact design measuring 385mm in length and width. This robust device meets CE and UL standards, ensuring reliable performance in three-phase systems.
Features & Benefits
• Soft start technology minimises mechanical stress on motors
• Adjustable motor overload protection enhances operational safety
• Internal bypass feature improves energy efficiency during operation
• Reversible functionality allows for versatile motor control
• Compact dimensions ensure easy installation in constrained spaces
• Adjustable motor overload protection enhances operational safety
• Internal bypass feature improves energy efficiency during operation
• Reversible functionality allows for versatile motor control
• Compact dimensions ensure easy installation in constrained spaces
Applications
• Used with three-phase motors in industrial machinery
• Ideal for requiring torque control in conveyors
• Suitable for HV AC systems that demand gradual motor acceleration
• Functions effectively within automated control systems in manufacturing
• Ideal for requiring torque control in conveyors
• Suitable for HV AC systems that demand gradual motor acceleration
• Functions effectively within automated control systems in manufacturing
What operating conditions are suitable for effective utilisation of this starter?
It is designed for use in environments with ambient temperatures up to 40°C, making it suitable for various industrial settings where temperature control is essential.
How does the torque control feature contribute to motor performance?
The torque control feature allows for gradual and controlled acceleration, which reduces wear on mechanical components and improves overall system efficiency during start-up.
What role does the internal bypass play in the device's operation?
The internal bypass allows continuous operation once the motor has reached the desired speed, significantly reducing energy losses during operation and enhancing overall system efficiency.
What voltage specifications should be considered for optimal performance?
The product is rated for operational voltages between 200V and 575V, ensuring compatibility with various industrial electrical systems to maximise performance.
