Eaton S711 Soft Starter, Soft Start, 575V, 37 kW, 3 Phase, IP20
- RS Stock No.:
- 650-161
- Mfr. Part No.:
- EP-401521 S711-34075AC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP135,575.73
(exc. VAT)
PHP151,844.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,575.73 |
*price indicative
- RS Stock No.:
- 650-161
- Mfr. Part No.:
- EP-401521 S711-34075AC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 37kW | |
| Product Type | Soft Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 75A | |
| IP Rating | IP20 | |
| Overall Length | 281mm | |
| Maximum Voltage | 575V | |
| Overall Width | 128mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | S711 | |
| Overall Depth | 281mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 37kW | ||
Product Type Soft Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 75A | ||
IP Rating IP20 | ||
Overall Length 281mm | ||
Maximum Voltage 575V | ||
Overall Width 128mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series S711 | ||
Overall Depth 281mm | ||
- COO (Country of Origin):
- NZ
Eaton Soft Starter, 37kW Power Rating, 75A Current Rating - EP-401521 S711-34075AC
This soft starter is a robust 3-phase device designed for seamless motor control in various industrial applications. With a power rating of 37kW and an operational voltage of up to 575V, this 75A Soft Starter ensures smooth motor engagement while reducing mechanical stress. Measuring 281mm in length, 128mm in width, and 190mm in height, it features an IP20 rating for protection against solid objects. Designed to meet CE and UK standards, it is Ideal for rigorous operational environments.
Features & Benefits
• Supports smooth start-up to reduce mechanical wear
• Incorporates motor overload protection for enhanced reliability
• Internal bypass reduces energy loss during operation
• Adjustable class settings for tailored performance
• Designed for maximum ambient temperature up to 40°C
• Reversible functionality allows for flexible motor operations
• Incorporates motor overload protection for enhanced reliability
• Internal bypass reduces energy loss during operation
• Adjustable class settings for tailored performance
• Designed for maximum ambient temperature up to 40°C
• Reversible functionality allows for flexible motor operations
Applications
• Used with 3-phase motors in automation systems
• Utilised in industrial machinery requiring gradual acceleration
• Suitable for needing motor torque control
• Ideal for environments with strict CE compliance
• Utilised in industrial machinery requiring gradual acceleration
• Suitable for needing motor torque control
• Ideal for environments with strict CE compliance
What operational voltages can be handled effectively?
It can operate optimally within a voltage range of 200 V to 575 V AC, accommodating various motor applications.
How does motor overload protection enhance performance?
This feature prevents motor damage by automatically disconnecting power when excessive current is detected, preserving equipment integrity.
What type of protection does the device provide?
With an IP20 rating, it is safeguarded against solid objects larger than 12.5mm, ensuring durability in non-hazardous environments.
Can this device be used in both directions of motor rotation?
Yes, its reversible functionality enables flexibility in motor direction, making it versatile for various operational needs.
Related links
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
