Schneider Electric TeSys LJ Motor Starter, DOL, 24V ac, 1.5 kW, IP55

Subtotal (1 unit)*

PHP44,915.00

(exc. VAT)

PHP50,304.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,915.00

*price indicative

RS Stock No.:
585-515
Mfr. Part No.:
LJ7K06Q708A29
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

1.5kW

Sub Type

DOL

Current Rating

2.5A, 4A

IP Rating

IP55

Maximum Voltage

24V ac

Standards/Approvals

IEC 60204-1, IEC 60947-4-1

Hazardous Area Certification

No

Overall Width

175mm

Series

TeSys LJ

Overall Depth

177mm

COO (Country of Origin):
FR
The Schneider Electric enclosed DOL starter with integrated safety features, including a contactor, control transformer, circuit breaker, and padlocking device. It offers thermal protection adjustable within the range of 2.5–4 A, operates on a 24 V AC coil, and supports motor power of up to 1.5 kW at 380/400 V AC.

IP55 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy