Schneider Electric TeSys LJ Motor Starter, DOL, 24V ac, IP55
- RS Stock No.:
- 585-459
- Mfr. Part No.:
- LJ7K06Q7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP37,389.32
(exc. VAT)
PHP41,876.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,389.32 |
*price indicative
- RS Stock No.:
- 585-459
- Mfr. Part No.:
- LJ7K06Q7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Current Rating | 6A | |
| IP Rating | IP55 | |
| Maximum Voltage | 24V ac | |
| Standards/Approvals | IEC 60204-1, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSys LJ | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Current Rating 6A | ||
IP Rating IP55 | ||
Maximum Voltage 24V ac | ||
Standards/Approvals IEC 60204-1, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSys LJ | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is a reliable safety device designed for motor control applications under the AC-3 utilization category. It combines robust functionality with compact design, adhering to global standards for safety and performance.
IP55 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric TeSys LJ Motor Starter 24V ac IP55
- Schneider Electric TeSys LJ Motor Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 24V 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
