Schneider Electric ATS22 600V, 400 kW, 3 Phase Motor Starter
- RS Stock No.:
- 432-682
- Mfr. Part No.:
- ATS22C59S6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP937,696.97
(exc. VAT)
PHP1,050,220.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP937,696.97 |
*price indicative
- RS Stock No.:
- 432-682
- Mfr. Part No.:
- ATS22C59S6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 400kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 455mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH, IEC 60947-4-2, WEEE, CCC, CE, RoHS, C-Tick, CSA, GOST, UL | |
| Overall Width | 304mm | |
| Overall Depth | 339.7mm | |
| Series | ATS22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 400kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 600V | ||
Overall Length 455mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH, IEC 60947-4-2, WEEE, CCC, CE, RoHS, C-Tick, CSA, GOST, UL | ||
Overall Width 304mm | ||
Overall Depth 339.7mm | ||
Series ATS22 | ||
- COO (Country of Origin):
- CN
The Schneider Electric soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 590A, a rated power from 160kW to 400kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. It features an Integrated bypass, this reduces noise and decreases heat dissipation.
Reduce hearing discomfort for operators on the work floor
Slim form factor improves versatility
Less cost to stock spares
Overcome difficult or high torque starts
Related links
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 660V, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 208V ac 3 Phase Motor Starter
- Siemens 3RW55 Motor Starter 480V ac 3 Phase
- Siemens 3RW55 Motor Starter 690V ac 3 Phase
- Siemens 3RW52 480V ac 3 Phase Soft Starter
