Schneider Electric ATS22 600V, 220 kW, 3 Phase Motor Starter
- RS Stock No.:
- 429-475
- Mfr. Part No.:
- ATS22C32S6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP593,468.84
(exc. VAT)
PHP664,685.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP593,468.84 |
*price indicative
- RS Stock No.:
- 429-475
- Mfr. Part No.:
- ATS22C32S6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 220kW | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 425mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 206mm | |
| Standards/Approvals | GOST, C-Tick, CCC, RoHS, WEEE, CSA, REACH, UL, CE, IEC 60947-4-2 | |
| Overall Depth | 299mm | |
| Series | ATS22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 220kW | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 600V | ||
Overall Length 425mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 206mm | ||
Standards/Approvals GOST, C-Tick, CCC, RoHS, WEEE, CSA, REACH, UL, CE, IEC 60947-4-2 | ||
Overall Depth 299mm | ||
Series ATS22 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Soft starter can feed 3-phase asynchronous motors in supply line connection. It has a rating of 320A, a rated power from 90kW to 220kW and a rated voltage from 230V to 500V AC. It is designed for simple and complex machines such as centrifugal and piston pumps, fans, screw compressors and material handling equipment. Slim form factor improves versatility, allows mounting in frames of any kind of machines.
Integrated bypass reduces noise and decreases heat dissipation
Compatibility with SoMove software allows configurations
Provides smooth starting for your machinery
Avoiding mechanical stresses and extending their service life
Related links
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric ATS22 600V 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter 208V ac 3 Phase Motor Starter
- Schneider Electric ATS22 660V, 3 Phase Soft Starter
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Lovato Electric ADX Series 690V ac 3 Phase Soft Starter
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP20, IP40
