Schneider Electric TeSys Motor Starter, DOL, 440V, 1.5 kW, 3 Phase, IP55
- RS Stock No.:
- 357-391
- Mfr. Part No.:
- LG1K065Q708A37
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP48,788.72
(exc. VAT)
PHP54,643.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,788.72 |
*price indicative
- RS Stock No.:
- 357-391
- Mfr. Part No.:
- LG1K065Q708A37
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A, 4A | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V | |
| Standards/Approvals | IEC 60947-4-1, REACh, CE, EU RoHS Compliant with Exemptions, China RoHS, IEC 60204-1, IEC 60529 (IP55, IK07), WEEE Directive, UKCA | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 165mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A, 4A | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 440V | ||
Standards/Approvals IEC 60947-4-1, REACh, CE, EU RoHS Compliant with Exemptions, China RoHS, IEC 60204-1, IEC 60529 (IP55, IK07), WEEE Directive, UKCA | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Overall Depth 165mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL (Direct-On-Line) starter from TeSys LG is designed for motors with a current range of 2.5-4A, featuring a 380/400V AC coil. It includes essential components such as an LC1K contactor, a GV2ME thermal overload relay, a rotary isolation switch, and two pushbuttons (start/stop) with an emergency stop function.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 440V IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys LG Motor Starter 440V 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP55
