Schneider Electric TeSys Motor Starter, DOL, 440V, 250 W, 3 Phase, IP55

Subtotal (1 unit)*

PHP47,636.83

(exc. VAT)

PHP53,353.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,636.83

*price indicative

RS Stock No.:
357-390
Mfr. Part No.:
LG1K065M705
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

250W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

630mA, 1mA

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

440V

Overall Width

175mm

Hazardous Area Certification

No

Standards/Approvals

EU RoHS Compliant with Exemptions, IEC 60529 (IP55, IK07), REACh, IEC 60947-4-1, UKCA, WEEE Directive, IEC 60204-1, CE, China RoHS

Series

TeSys

Overall Depth

165mm

COO (Country of Origin):
FR
The Schneider Electric TeSys LG enclosed DOL starter is designed for motors with a current range of 0.63-1A and operates with a 220/230V AC coil. It includes 1 LC1K contactor, GV2ME thermal overload relay, a rotary isolation switch, and 2 pushbuttons, providing a complete and secure solution for motor control and protection in industrial applications.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy