Carlo Gavazzi RSBS Soft Starter, Soft Start, 264.5V, 4.4 kW, 1 Phase, IP20
- RS Stock No.:
- 350-567
- Distrelec Article No.:
- 304-07-388
- Mfr. Part No.:
- RSBS2332A2V23C24HP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP29,460.40
(exc. VAT)
PHP32,995.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
- Plus 6 unit(s) shipping from December 03, 2026
- Plus 9 unit(s) shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,460.40 |
*price indicative
- RS Stock No.:
- 350-567
- Distrelec Article No.:
- 304-07-388
- Mfr. Part No.:
- RSBS2332A2V23C24HP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Soft Starter | |
| Power Rating | 4.4kW | |
| Sub Type | Soft Start | |
| Number of Phases | 1 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 81.4mm | |
| Maximum Voltage | 264.5V | |
| Standards/Approvals | EAC, CE, UL, RoHS, UKCA | |
| Overall Width | 137.2mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 70.6mm | |
| Series | RSBS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Soft Starter | ||
Power Rating 4.4kW | ||
Sub Type Soft Start | ||
Number of Phases 1 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 81.4mm | ||
Maximum Voltage 264.5V | ||
Standards/Approvals EAC, CE, UL, RoHS, UKCA | ||
Overall Width 137.2mm | ||
Hazardous Area Certification No | ||
Overall Depth 70.6mm | ||
Series RSBS | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi Single-phase soft starter designed for scroll compressors. It operates at a voltage range of 230 VAC and supports a rated current of 32 A. This device is compact and can be mounted on a DIN rail or panel, making it suitable for various industrial applications. It also features an internal start capacitor of 200 μF and an alarm relay output for enhanced functionality.
Limitation of compressor starting current
Ramp up time optimised to 600 ms
Anti short cycling function with built in delay between starts
Voltage dips and interruptions detection during bypass state
Related links
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
