Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP119,036.03

(exc. VAT)

PHP133,320.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP119,036.03

*price indicative

RS Stock No.:
252-996
Mfr. Part No.:
199086 RAMO5-W212A31-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Hazardous Area Certification

No

Overall Width

220mm

Series

Eaton Moeller Rapid Link

Overall Depth

270mm

COO (Country of Origin):
GB
The Eaton Reversing starter is designed to deliver exceptional performance and reliability in various industrial applications. Engineered for advanced motor management, this product supports a wide range of configurations and boasts numerous features that enhance operational efficiency. With its robust design and user friendly interface, it facilitates quick installations and offers seamless integration with existing systems.

Designed with electromagnetic compatibility to minimise interference in sensitive environments

Plug in connection type simplifies installation and reduces setup time

Durable construction ensures long lasting performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy