Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-978
- Mfr. Part No.:
- 199102 RAMO5-W204A31-412RS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP130,727.47
(exc. VAT)
PHP146,414.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,727.47 |
*price indicative
- RS Stock No.:
- 251-978
- Mfr. Part No.:
- 199102 RAMO5-W204A31-412RS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | CE IEC/EN 60947-4-2, RoHS, UL Approval, CCC, UL 60947-4-2 | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals CE IEC/EN 60947-4-2, RoHS, UL Approval, CCC, UL 60947-4-2 | ||
Hazardous Area Certification No | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is designed for seamless performance in industrial applications. Offering a robust and reliable solution, it caters to motor control needs up to 6.6 A, facilitating operations at 400/480 V AC. This device is equipped with advanced features including multiple sensor inputs, ensuring precise monitoring and control.
Compatible with Rockwell PLC systems for streamlined integration
Equipped with advanced diagnostics for efficient maintenance
Temperature compensated overload protection enhances motor safety
Robust construction meets high environmental standards
Supports a wide range of operational currents and voltages
Designed for vertical mounting to optimise space utilisation
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
