Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP116,909.81

(exc. VAT)

PHP130,938.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116,909.81

*price indicative

RS Stock No.:
251-976
Mfr. Part No.:
199094 RAMO5-W210A32-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Hazardous Area Certification

No

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is an innovative solution designed to optimise motor performance and enhance operational efficiency. The compact yet robust design of ensures seamless integration with existing systems, thus offering reliability and ease of use. Engineered for a variety of applications, this product stands out with its excellent build quality and advanced features.

Aids in rapid motor start up with adjustable current limitation features

Delivers operational flexibility with a compact design for space efficiency

Incorporates high short circuit protection to enhance operational safety

Rated for severe environmental conditions ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy