Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-973
- Mfr. Part No.:
- 199088 RAMO5-W200A32-5120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP112,203.73
(exc. VAT)
PHP125,668.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,203.73 |
*price indicative
- RS Stock No.:
- 251-973
- Mfr. Part No.:
- 199088 RAMO5-W200A32-5120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | |
| Overall Width | 220mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | ||
Overall Width 220mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is meticulously designed for precise control in dynamic environments, integrating robust features ideal for versatile applications. It stands out with a user friendly interface and an advanced electronic motor protection system that enhances operational reliability. Tailored for seamless connectivity, this product supports Rockwell PLC configuration and features varying parameterisation options, including mobile app integration.
Plug in connections for simplified installation
Optimised power consumption for efficient performance
Versatile mounting options to fit various installation requirements
High electromagnetic compatibility ensures smooth operation
Rated for a wide range of operational conditions
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
