Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-972
- Mfr. Part No.:
- 199085 RAMO5-W211A31-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP119,036.03
(exc. VAT)
PHP133,320.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,036.03 |
*price indicative
- RS Stock No.:
- 251-972
- Mfr. Part No.:
- 199085 RAMO5-W211A31-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Series | Eaton Moeller Rapid Link | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals UL Approval, UL 60947-4-2, RoHS, CE IEC/EN 60947-4-2, CCC | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Series Eaton Moeller Rapid Link | ||
Overall Depth 270mm | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter is a robust solution for controlling motors with efficiency and reliability. Designed for seamless integration, this product stands out with its versatility in applications, particularly in connecting drives to generator supplies. It excels in demanding environments, ensuring precise performance with its sophisticated diagnostics and monitoring capabilities.
Configured for flexibility with various parameterisation options
High mechanical longevity ensuring valuable reliability
Robust short circuit protection to shield against electrical surges
Enhanced safety features including electronic motor protection and thermistor monitoring
Related links
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
