Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP116,909.81

(exc. VAT)

PHP130,938.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP116,909.81

*price indicative

RS Stock No.:
251-305
Mfr. Part No.:
199084 RAMO5-W210A31-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Hazardous Area Certification

No

Overall Width

220mm

Standards/Approvals

CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

COO (Country of Origin):
GB
The Eaton Reversing starter is specifically designed for the Eaton , blending efficiency and cutting edge technology to optimise performance in demanding environments. Built for a seamless integration into various automation setups, this product not only facilitates reliable motor control but also incorporates advanced diagnostic capabilities.

Ensures enhanced operational safety through integrated thermal monitoring

Delivers excellent shock resistance meeting stringent industry standards

Utilises pluggable connections for quick and simple wiring

Facilitates external reset capabilities for improved operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy