Eaton Eaton Moeller Rapid Link DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 251-030
- Mfr. Part No.:
- 199061 RAMO5-D201A31-4120S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP108,558.91
(exc. VAT)
PHP121,585.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,558.91 |
*price indicative
- RS Stock No.:
- 251-030
- Mfr. Part No.:
- 199061 RAMO5-D201A31-4120S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 220mm | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Overall Width 220mm | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Hazardous Area Certification No | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is designed to efficiently manage motor operations in demanding environments. With a robust construction, it delivers reliable performance for motors operating up to 6.6 A across a wide voltage range. This starter's unique features include advanced diagnostics and the capability to connect seamlessly with Rockwell PLC systems, ensuring smooth integration into existing setups.
The modular design facilitates expedient upgrades and maintenance
Compact footprint enhances installation flexibility
Built to meet stringent electromagnetic compatibility standards
User friendly interface simplifies the management of motor operations
Environmentally friendly design helps comply with industry regulations
Related links
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
