Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

PHP149,856.99

(exc. VAT)

PHP167,839.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP149,856.99

*price indicative

RS Stock No.:
250-880
Mfr. Part No.:
199133 RAMO5-W420PNT-4120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Overall Width

220mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, CCC, UL 60947-4-2, CE IEC/EN 60947-4-2, UL Approval

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Reversing starter offers robust performance and versatility for motor control applications. With a wide range of compatibility, it integrates seamlessly into various systems, making it an ideal choice for both industrial and commercial environments. Designed to handle demanding conditions, the starter features advanced features such as temperature compensated overload protection, ensuring optimal operation of connected motors.

Designed for vertical mounting to save space in enclosures

Provides effective resistance to corrosion and UV radiation

Delivers reliable operation within an extensive temperature range

Integrates easily with Rockwell PLC for enhanced system configuration

Offers adjustable motor current limitation for tailored performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy