Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase
- RS Stock No.:
- 248-674
- Mfr. Part No.:
- 101045 MSC-D-10-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP24,214.56
(exc. VAT)
PHP27,120.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,214.56 |
*price indicative
- RS Stock No.:
- 248-674
- Mfr. Part No.:
- 101045 MSC-D-10-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| IP Rating | IP00 | |
| Overall Length | 123.4mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA, UL 60947-4-1, VDE 0660 | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
IP Rating IP00 | ||
Overall Length 123.4mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, CSA, UL 60947-4-1, VDE 0660 | ||
Series MSC-D | ||
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter represents breakthrough innovation in motor control solutions, designed to ensure reliable performance in diverse industrial applications. This model effortlessly combines functionality with efficiency, adapting seamlessly to various electrical specifications including 230 V 50 Hz. With advanced overload protection and a robust design, this starter delivers optimal motor control while safeguarding against electrical faults. Its compact dimensions facilitate easy installation on DIN rails, making it an ideal choice for panel builders and engineers seeking dependability and space efficiency. This product embodies Eatons commitment to quality and safety, adhering to strict international certifications and standards. Whether you are looking to enhance your machinery's efficiency or ensure compliance with current regulations, the MSC-D series provides a comprehensive solution tailored to your needs.
Short-circuit release mechanism ensures enhanced safety
Temperature compensated overload protection for consistent performance
DIN rail mounting promotes ease of installation in control panels
IP00 rated for optimal indoor use in controlled environments
Offers compatibility with motors of efficiency class IE3 for energy savings
Rated impulse withstand voltage guarantees robustness against voltage spikes
Fitted with screw terminals for secure and reliable connections
Versatile voltage ratings accommodate various operational needs
Low power consumption while delivering high switching capacity
Conforms to multiple international standards ensuring reliability
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
