Eaton MSC-D DOL Starter, DOL, 415V ac, 4 kW, 3 Phase
- RS Stock No.:
- 247-093
- Mfr. Part No.:
- 101047 MSC-D-10-M17(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP31,706.12
(exc. VAT)
PHP35,510.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,706.12 |
*price indicative
- RS Stock No.:
- 247-093
- Mfr. Part No.:
- 101047 MSC-D-10-M17(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 4kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | DIN Rail | |
| IP Rating | IP00 | |
| Overall Length | 123.4mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, CE, IEC/EN 60947-4-1, VDE 0660, CSA, UL | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 228mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 4kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type DIN Rail | ||
IP Rating IP00 | ||
Overall Length 123.4mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, CE, IEC/EN 60947-4-1, VDE 0660, CSA, UL | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 228mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is engineered for versatile motor control in industrial applications. With a robust design and exceptional reliability, it operates efficiently across varying voltage inputs ranging from 230 to 415 V AC. The starter is ideal for use with motors rated between 3 and 4 kW and offers precise overload protection tailored for current settings between 6.3 A and 10 A. Designed for seamless integration, it features screw terminals for easy connections while ensuring excellent thermal stability even in harsh environmental conditions. Certifications from CSA, CE, UL, and VDE ensure its compliance with rigorous safety and performance standards, making it a trusted choice for professionals seeking dependable motor control solutions.
Fitted with a class 10 A short-circuit release for enhanced safety
Compact dimensions ensure easy installation in confined spaces
DIN rail mounting method allows for quick and secure setup
IP00 degree of protection ensures suitability for internal installations
Overload release settings adaptable for varying operational needs
Compatible with motors adhering to efficiency class IE3, promoting energy efficiency
Temperature compensated overload protection enhances reliability under temperature variations
Supports a wide range of ambient operating temperatures for diverse applications
Multiple certifications validate its compliance with international standards
Integrated with SmartWire-DT connectivity for advanced monitoring capabilities
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
