Eaton S811 1kV Soft Starter

Subtotal (1 unit)*

PHP11,383.10

(exc. VAT)

PHP12,749.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,383.10

*price indicative

RS Stock No.:
244-303
Mfr. Part No.:
127671 EMS39
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Maximum Supply Voltage

1kV

Overall Length

196.85mm

Maximum Operating Temperature

50°C

Overall Width

114.3mm

Standards/Approvals

CSA-C22.2 No. 14, UL 508

Overall Depth

196.85mm

Series

S811

RoHS Status: Exempt

COO (Country of Origin):
US

Eaton Soft Starter, 0.001 kV Voltage Rating, Soft Start Type - 127671 EMS39


This soft starter is a Crucial component for electronic motor control, designed for smooth motor operations. It belongs to the category of motor starter types known as soft starts. The dimensions of this device measure 196.85mm in length and depth, and 114.3mm in width. With a voltage rating catering to 0.001 kV, it is engineered to deliver reliable performance across various industrial applications.

Features & Benefits


• Utilises Advanced soft start technology to reduce motor stress
• Meets CSA and UL standards, ensuring product reliability
• Compact dimensions enable ease of installation in various settings
• Designed to function efficiently within a temperature range of -30°C to 50°C
• Incorporates transient voltage surge suppression for added protection
• Lightweight design enhances its compatibility with existing systems

Applications


• Suitable for soft starting of industrial motors in manufacturing
• Used in HVAC systems for smooth equipment operation
• Ideal for requiring reduced inrush current
• Adaptable to various electronic motor control environments

How does the soft starter manage motor start-up?


The device employs a gradual ramp-up feature, allowing the motor to accelerate smoothly, which significantly reduces mechanical wear and electrical stress during start-up.

What temperature conditions can the soft starter operate under?


It is operational in ambient temperatures ranging from -30°C to 50°C, making it suitable for a variety of environments and conditions.

What standard certifications does the device hold?


This soft starter complies with both CSA and UL standards, ensuring it meets rigorous quality and safety requirements essential for industrial use.

Can the soft starter be integrated into existing motor systems?


Yes, its Compact design and ease of use allow for straightforward integration into existing motor systems without extensive modifications.

What advantages does transient voltage surge suppression offer?


This feature protects the motor and connected equipment from voltage spikes, enhancing the overall longevity and operational stability of the system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy