Eaton S811 1kV Soft Starter
- RS Stock No.:
- 243-191
- Mfr. Part No.:
- 127672 EMS41
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,051.55
(exc. VAT)
PHP12,377.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,051.55 |
*price indicative
- RS Stock No.:
- 243-191
- Mfr. Part No.:
- 127672 EMS41
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Maximum Supply Voltage | 1kV | |
| Overall Length | 190.5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 14, UL 508, CSA LR 353, UL E202571 | |
| Overall Width | 107.95mm | |
| Overall Depth | 190.5mm | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Maximum Supply Voltage 1kV | ||
Overall Length 190.5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 14, UL 508, CSA LR 353, UL E202571 | ||
Overall Width 107.95mm | ||
Overall Depth 190.5mm | ||
Series S811 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Eaton Soft Starter, 1 kV Voltage Rating, Soft Start Type - 127672 EMS41
This soft starter is designed to enhance the control and performance of industrial motors. Built within the S811 series, it measures 190.5mm in length, 107.95mm in width, and 190.5mm in depth, making it Compact yet efficient. The product is rated for a maximum voltage of 1 kV and meets CSA and UL standards, ensuring reliability in various applications.
Features & Benefits
• Soft start technology reduces mechanical stress on systems
• Voltage-rated soft starter improves energy efficiency
• CSA-certified soft starter ensures compliance with safety standards
• UL-approved motor starter guarantees high-performance operation
• Designed for ambient temperatures between -30°C and 50°C
• Compact dimensions facilitate installation in limited spaces
• Voltage-rated soft starter improves energy efficiency
• CSA-certified soft starter ensures compliance with safety standards
• UL-approved motor starter guarantees high-performance operation
• Designed for ambient temperatures between -30°C and 50°C
• Compact dimensions facilitate installation in limited spaces
Applications
• Used with high-voltage motor
• Implemented in automation solutions for smooth motor control
• Utilised in machinery where gradual acceleration is Crucial
• Effective in electrical installations requiring high efficiency
• Applied in systems demanding reduced inrush current
• Implemented in automation solutions for smooth motor control
• Utilised in machinery where gradual acceleration is Crucial
• Effective in electrical installations requiring high efficiency
• Applied in systems demanding reduced inrush current
How does the soft starter manage inrush current in motor applications?
This device employs soft start technology, allowing for a gradual ramp-up of power to the motor. This effectively limits the initial current surge, protecting both the motor and connected equipment from damage.
What specific certifications should I consider for this type of starter?
It holds certifications from UL and CSA, ensuring it meets rigorous safety and performance standards for use in diverse environments and applications.
What are the implications of operating within the specified temperature range?
The specified operating temperature range from -30°C to 50°C ensures consistent performance in various conditions, helping to prevent overheating and failures in demanding environments.
Can this soft starter be integrated into existing automation systems?
Yes, it is designed for easy integration with existing systems, improving both control and energy efficiency without the need for extensive reconfiguration.
Related links
- Eaton S811 1kV Soft Starter
- Eaton S811+U36P3S 600V ac 3 Phase Soft Starter
- Eaton S811+T24P3S 600V ac 3 Phase Soft Starter
- Eaton S811+N37P3S 600V ac 3 Phase Soft Starter
- Eaton S811+V85V3S 690V 3 Phase Soft Starter
- Eaton S811+V36V3S 690V 3 Phase Soft Starter
- Eaton S811+V50V3S 690V 3 Phase Soft Starter
- Eaton S811+V85P3S 600V ac 3 Phase Soft Starter
