Siemens SIRIUS Motor Starter, Reversing Starter, 690V ac, 3 Phase
- RS Stock No.:
- 217-785
- Mfr. Part No.:
- 3RC7141-4EE11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,974.32
(exc. VAT)
PHP27,971.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,974.32 |
*price indicative
- RS Stock No.:
- 217-785
- Mfr. Part No.:
- 3RC7141-4EE11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| Number of Poles | 3 | |
| Overall Length | 136mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Depth | 148mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Overall Length 136mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Depth 148mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CZ
The Siemens Intelligent Link Module Reversing starters with a high feature rating of 3.5 to 32 A and capable of operating up to 690 V AC, is designed for frame size S0. It is fully compatible with 3RV2.2 and 3RT2.2 components, making it an ideal solution for integration within the ET 200SP system. This ILM offers advanced communication, control, and monitoring capabilities for reversing motor starters, enabling efficient motor management in industrial automation setups.
Phase failure detection
Phase sequence recognition
Overcurrent detection 1 phase
Undercurrent detection 3 phases
Undercurrent monitoring
Overcurrent and undercurrent monitoring
Undercurrent detection 1 phase
Overcurrent detection 3 phase
Overload protection
Overload warning
Related links
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
