Siemens SIRIUS 3RC7 Motor Starter, Reversing Starter, 690V ac, 2 Phase
- RS Stock No.:
- 217-755
- Mfr. Part No.:
- 3RC7141-4EE01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,692.28
(exc. VAT)
PHP25,415.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,692.28 |
*price indicative
- RS Stock No.:
- 217-755
- Mfr. Part No.:
- 3RC7141-4EE01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 2 | |
| Current Rating | 32A | |
| Number of Poles | 3 | |
| Overall Length | 103mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | IEC 61000-4-2, RoHS, CSA, CE, UL, UKCA, IEC 60529, IEC 61000-4-3, RCM | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 130mm | |
| Series | SIRIUS 3RC7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 2 | ||
Current Rating 32A | ||
Number of Poles 3 | ||
Overall Length 103mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals IEC 61000-4-2, RoHS, CSA, CE, UL, UKCA, IEC 60529, IEC 61000-4-3, RCM | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 130mm | ||
Series SIRIUS 3RC7 | ||
- COO (Country of Origin):
- CZ
The Siemens Intelligent Link Module Reversing Starter is designed for efficient and reliable motor control, supporting a current range of 3.5 to 32A and operating at up to 690V AC. It is compatible with frame size S0 and integrates seamlessly with the 3RV2.2 and 3RT2.2 components, specifically within the ET 200SP system. This module enables advanced motor protection and reversing functionality, providing robust performance for industrial automation systems while ensuring smooth and safe operation of connected motors.
Phase failure detection
Phase sequence recognition
Overcurrent detection 1 phase
Undercurrent detection 3 phases
Undercurrent monitoring
Overcurrent and undercurrent monitoring
Undercurrent detection 1 phase
Overcurrent detection 3 phase
Overload protection
Overload warning
Related links
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690V ac, 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
