RS PRO 600V, 45 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 206-106
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP118,480.80
(exc. VAT)
PHP132,698.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,480.80 |
*price indicative
- RS Stock No.:
- 206-106
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V | |
| Overall Length | 296mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 147mm | |
| Standards/Approvals | UL, 2014/35/EU - LVD, EN IEC 63000:2018, CE, RoHs and Reach, 2014/30/EU - EMC, EN 60947-4-2:2012, cUL | |
| Series | RS PRO | |
| Overall Depth | 237mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V | ||
Overall Length 296mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 147mm | ||
Standards/Approvals UL, 2014/35/EU - LVD, EN IEC 63000:2018, CE, RoHs and Reach, 2014/30/EU - EMC, EN 60947-4-2:2012, cUL | ||
Series RS PRO | ||
Overall Depth 237mm | ||
- COO (Country of Origin):
- GB
RS PRO Agile Soft Starter
Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.
Features and Benefits
Specification
Input/Output Capabilities
Dimensions
Applications
Related links
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
- RS PRO VMX-AGY 600V 3 Phase Soft Starter, IP20
