RS PRO 600V, 55 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

PHP132,269.83

(exc. VAT)

PHP148,142.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP132,269.83

*price indicative

RS Stock No.:
206-108
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soft Starter

Power Rating

55kW

Number of Phases

3

Mount Type

Panel

IP Rating

IP20

Maximum Supply Voltage

600V

Overall Length

296mm

Maximum Operating Temperature

60°C

Overall Width

147mm

Standards/Approvals

EN 60947-4-2:2012, UL, cUL, EN IEC 63000:2018, 2014/35/EU - LVD, RoHs and Reach, 2014/30/EU - EMC, CE

Overall Depth

237mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Agile Soft Starter


Designed to meet and exceed the rigorous demands of industrial automation motor control clients, the new range of RS PRO Soft Starters is here to revolutionise your motor control systems. These high-quality soft starters ensure smooth and efficient performance with stable start and stop ramps, making them the perfect choice for any industrial application.

Features and Benefits


  • Full text OLED display

  • I23 smart application suite

  • Event logging

  • Software for commissioning and logging

  • Software for troubleshooting

  • Automatic reset

  • Fire mode

  • Built in I2t motor overload protection

  • Optional remote display keypad

  • Suitable for single and 3 phase motors

  • Specification


  • 3-phase AC Semiconductor Agile Motor Controller

  • Voltage Rating: 200 → 600 V

  • Power rating Available: 45kW, 55kW, 75kW, 90kW, 110kW

  • OLED Screen

  • IP rating: IP20 (with fingerguards)

  • Input/Output Capabilities


  • 2 x Programmable Digital Inputs: Customize your control system with two programmable digital inputs, offering enhanced flexibility.

  • 2 x Programmable Digital Outputs: Utilize two programmable digital outputs for seamless integration with your existing systems.

  • Dimensions


  • H.296 mm x W.147 mm x D.237 mm

  • Applications


  • Agitators

  • Ball Mills

  • Bow Thrusters

  • Compressors

  • Conveyors

  • Crushers

  • Fans and much more

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy