Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase

Subtotal (1 unit)*

PHP36,169.96

(exc. VAT)

PHP40,510.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,169.96

*price indicative

RS Stock No.:
152-842
Mfr. Part No.:
3RA2210-1CE15-2BB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

2.5A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, EAC, CE

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

97mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for seamless operation and exceptional reliability. Offering a compact and efficient fuseless load feeder, it operates at 400 V AC with remarkable performance in reversing duties. This product supports standard rail and screw mounting, making it highly adaptable to various installation environments.

Finger safe touch protection for safety

NEMA rated protection for diverse environments

High efficiency with minimal power loss

Mechanical shock resistance for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy