Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 550 W, 3 Phase
- RS Stock No.:
- 152-519
- Mfr. Part No.:
- 3RA2210-1AH15-2BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,632.46
(exc. VAT)
PHP27,588.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,632.46 |
*price indicative
- RS Stock No.:
- 152-519
- Mfr. Part No.:
- 3RA2210-1AH15-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 550W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, CE | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 550W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, CE | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for optimal control of motors within a 60 mm busbar system, ensuring efficient operation in demanding environments. With a robust construct and advanced thermal overload release, it guarantees safe performance and longevity. This product supports reversing duty applications with a load feeder capable of handling varying current levels, making it ideal for a wide range of industrial uses.
Versatile for reversing duty
Spring loaded terminals
High insulation voltage
Long service life
Trip class 10 protection
Environmentally compliant
Related links
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 690V 3 Phase
